ESMC12D-06-20C2
Images are for reference only
See Product Specifications
See Product Specifications
737-ESMC12D-06-20C2
ESMC12D-06-20C2
Mfr.:
Description:
Board to Board & Mezzanine Connectors 6 Position (24A per pin), Vertical DIP Socket
Board to Board & Mezzanine Connectors 6 Position (24A per pin), Vertical DIP Socket
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 350) | ||
| Rp83.841 | Rp29.344.350 | |
| Rp78.704 | Rp55.092.800 | |
| Rp69.715 | Rp73.200.750 | |
Datasheet
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
