ESMC14D-12-20C2
Images are for reference only
See Product Specifications
See Product Specifications
737-ESMC14D-12-20C2
ESMC14D-12-20C2
Mfr.:
Description:
Board to Board & Mezzanine Connectors 12 Position (24A per pin), Vertical DIP Plug
Board to Board & Mezzanine Connectors 12 Position (24A per pin), Vertical DIP Plug
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 350) | ||
| Rp97.234 | Rp34.031.900 | |
| Rp91.363 | Rp63.954.100 | |
| Rp80.906 | Rp84.951.300 | |
Datasheet
Compliance Codes
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
