MFW-D-S-RA-SMT-2

Adam Tech
737-MFW-D-S-RA-SMT-2
MFW-D-S-RA-SMT-2

Mfr.:

Description:
IEEE 1394 Connectors BILINGUAL MINI FIRE WIRE RIGHT ANGLE SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.787 Rp777.870.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IEEE 1394 Connectors
RoHS:  
Mini IEEE 1394 Connectors
Mini Bilingual (1394b) IEEE 1394 Receptacle, Right
9 Position
Gold
Phosphor Bronze
Female
1 A
PCB Mount
Solder Pad
- 55 C
+ 105 C
Tube
Brand: Adam Tech
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Mounting Angle: Right
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Standard: SMD/SMT
Factory Pack Quantity: 10000
Subcategory: IEEE 1394 Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
TARIC:
8536908599
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH