MTP-66-G

Adam Tech
737-MTP-66-G
MTP-66-G

Mfr.:

Description:
Modular Connectors / Ethernet Connectors TELEPHONE PLUG 6P6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.521

Stock:
2.521 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.320 Rp5.320
Rp4.476 Rp44.760
Rp4.036 Rp100.900
Rp3.779 Rp377.900
Rp3.522 Rp880.500
Rp3.431 Rp3.431.000
Rp3.284 Rp9.852.000
Rp3.247 Rp16.235.000
Rp3.064 Rp30.640.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Strain Relief
Plug (Male)
RJ11, RJ12, RJ14, RJ25
6P6C
Unshielded
IDC
1.5 A
150 V
- 25 C
+ 55 C
Clear
MTP
Bulk
Brand: Adam Tech
Coding: Cat 3
Contact Material: Copper Alloy
Contact Plating: Gold
Dielectric Strength: 1000 VAC/DC
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Number of Contacts: 6 Contact
Number of Positions: 6 Position
Operating Temperature Range: - 25 C to + 55 C
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Plugs

Adam Tech Modular Plugs feature an ideal mating solution for modular jacks. The modular plugs offer a broad range of positions and contacts from 4P4C to 10P10C. The plugs deliver a shielded or unshielded construction, a stranded or solid wire type, and flat or round cables. The Adam Tech Modular Plugs are RoHS and REACH compliant, with ratings ranging from Cat3 to Cat8. The plugs are ideal for Adam Tech modular and industry-standard telephone jacks.

FEATURED PRODUCTS
ADAM TECH