PCA-1-08-V-3-20

Adam Tech
737-PCA-1-08-V-3-20
PCA-1-08-V-3-20

Mfr.:

Description:
FFC & FPC Connectors 8P TOP ENTRY THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2028   Multiples: 39
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.356 Rp18.973.968
Rp8.898 Rp35.743.266

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
8 Position
1.25 mm
Through Hole
Vertical
Tin over Copper
1 A
PCA
Tube
Actuation Type: ZIF
Brand: Adam Tech
Contact Material: Phosphor Bronze
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 39
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH