PCB-B-06-T-25

Adam Tech
737-PCB-B-06-T-25
PCB-B-06-T-25

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp4.220 Rp42.200
Rp3.743 Rp93.575
Rp3.559 Rp391.490
Rp3.174 Rp872.850
Rp3.027 Rp3.163.215
Rp2.844 Rp7.195.320
Rp2.623 Rp13.128.115
Rp2.495 Rp24.974.950

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
6 Position
1.25 mm
Solder Pin
Straight
Top Contact
Tin
1 A
PCB
- 55 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Phosphor Bronze
Flammability Rating: UL94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 55
Subcategory: FFC & FPC Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH