PCE-B-02

Adam Tech
737-PCE-B-02
PCE-B-02

Mfr.:

Description:
Headers & Wire Housings RECEPTICAL WITH HOOKS 2P 2.54MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp4.403 Rp44.030
Rp3.743 Rp374.300
Rp3.339 Rp834.750
Rp3.174 Rp3.174.000
Rp2.825 Rp8.475.000
Rp2.458 Rp12.290.000
Rp2.440 Rp24.400.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Tin
PCE
0 C
+ 75 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 2.5 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH