PLF-11B3-10A-Q

Adam Tech
737-PLF11B310AQ
PLF-11B3-10A-Q

Mfr.:

Description:
AC Power Entry Modules Filtered Power Entry Module, 115/250VAC 10A, switch, snap-in panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 192   Multiples: 192
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp465.805 Rp89.434.560
576 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Filtered Power Entry Modules
Switched
Filtered
No
10 A
115 VAC, 250 VAC
Panel Mount, Snap-In
Quick Connect
EMI Filter
PLF
Bulk
Brand: Adam Tech
Depth: 58 mm
Height: 42 mm
Inductance: 300 uH
Length: 32 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 0.8 mm to 1.2 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 192
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.