SW-T2-4E-B-A2-MA2

Adam Tech
737-SWT24EBA2MA2
SW-T2-4E-B-A2-MA2

Mfr.:

Description:
Toggle Switches MINIATURE TOGGLE SWITCH, PCB VER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
497
Expected 28/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.821 Rp30.821
Rp26.969 Rp269.690
Rp25.501 Rp510.020
Rp24.217 Rp1.210.850
Rp23.116 Rp2.311.600
Rp21.832 Rp4.366.400
Rp20.731 Rp10.365.500
Rp19.814 Rp19.814.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
PC Pin
6 A
125 VAC
Standard
Silver
T2
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH