83-021-2424M
Images are for reference only
See Product Specifications
See Product Specifications
826-83-021-2424M
83-021-2424M
Mfr.:
Description:
Power Supplies - Chassis Mount 24V, 24V Dual output 300W Medical 1-slot module
Power Supplies - Chassis Mount 24V, 24V Dual output 300W Medical 1-slot module
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.594.429 | Rp5.594.429 | |
| Rp5.406.016 | Rp27.030.080 | |
| Rp5.231.545 | Rp41.852.360 | |
| Rp5.074.871 | Rp121.796.904 |
Datasheet
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
