AEE02CC12-M
See Product Specifications
Mfr.:
Description:
DC/DC Converters - Through Hole 20W 9-18Vin +/-15Vout 670mA Med
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.331.186 | Rp1.331.186 | |
| Rp1.281.468 | Rp6.407.340 | |
| Rp1.261.288 | Rp12.612.880 | |
| Rp1.232.851 | Rp30.821.275 | |
| Rp1.215.606 | Rp60.780.300 | |
| Rp1.187.353 | Rp118.735.300 | |
| 250 | Quote |
- CNHTS:
- 8504409999
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
