ATA03A18-L
Images are for reference only
See Product Specifications
See Product Specifications
826-ATA03A18-L
ATA03A18-L
Mfr.:
Description:
DC/DC Converters - Through Hole 10W 9-36Vin 5V 2A
DC/DC Converters - Through Hole 10W 9-36Vin 5V 2A
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp718.613 | Rp718.613 | |
| Rp691.828 | Rp3.459.140 | |
| Rp655.870 | Rp6.558.700 | |
| Rp632.203 | Rp12.644.060 | |
| Rp626.149 | Rp31.307.450 | |
| Rp605.785 | Rp60.578.500 | |
| Rp590.007 | Rp118.001.400 | |
| 500 | Quote |
Datasheet
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
