CSU3200AT-3-3M0

Advanced Energy / Artesyn
826-CSU3200AT-3-3M0
CSU3200AT-3-3M0

Mfr.:

Description:
Power Supplies - Rack Mount M-CRPS 12.2V and 12Vsb output, 3200W 1U x 2.89 x 7.28 Titanium, forward air

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
178
Expected 06/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.393.559 Rp10.393.559
Rp9.900.602 Rp49.503.010
Rp9.694.760 Rp96.947.600
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
3.2 kW
90 VAC to 127 VAC, 180 VAC to 264 VAC
1 Output
12.2 VDC
262.3 A
Industrial
188.4 mm
73.5 mm
40 mm
CSU3200AT
Brand: Advanced Energy / Artesyn
Dimensions: 188.4 mm x 73.5 mm x 40 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply

Advanced Energy / Artesyn CSU3200AT-3-3M0 M-CRPS-Type Titanium Power Supply offers a peak efficiency of 96% and delivers up to 262.3A output current. This power supply module features an input range of 90VAC to 127VAC, 180VAC to 264VAC, and 180VDC to 264VDC. The CSU3200AT-3-3M0 M-CRPS-type power supply offers an output range of 11.4VDC to 12.8VDC that can feed downstream DC-DC converters in Distributed Power Architectures (DPA). This power supply is housed in a 1U high rack-mount enclosure measuring 73.5mm x 185mm that conforms to the Modular Common Redundant Power Supply (M-CRPS) standard. The CSU3200AT-3-3M0 M-CRPS-type power supply is digitally controlled via an integral I2C interface using a universal PMBus® graphical user interface. The PMBus support provides reporting, monitoring, and control functions for system power management. This power supply module is ideal for use in server farms or a network of intricate devices, enterprise computing, and AI applications.