LCM300W-T
Images are for reference only
See Product Specifications
See Product Specifications
826-LCM300W-T
LCM300W-T
Mfr.:
Description:
Power Supplies - Rack Mount 48V @ 300W Bulk Front End
Power Supplies - Rack Mount 48V @ 300W Bulk Front End
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.328.331 | Rp3.328.331 | |
| Rp3.167.437 | Rp15.837.185 | |
| Rp3.085.063 | Rp30.850.630 | |
| Rp3.010.762 | Rp60.215.240 | |
| Rp2.962.879 | Rp148.143.950 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504409190
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
