LPQ252-CEF

Advanced Energy / Artesyn
826-LPQ252-CEF
LPQ252-CEF

Mfr.:

Description:
Power Supplies - Chassis Mount 5v 12v 12v 5-25v250W 5"x9"w/cover/end fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Output
5 VDC
35 A
12 VDC
12 A
Enclosed
Industrial
228.6 mm (9 in)
127 mm (5 in)
51 mm (2.008 in)
LPQ250
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 6 A
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 5 VDC to 25 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 63
Subcategory: Power Supplies
Unit Weight: 1,41 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).