LPS205-M
Images are for reference only
See Product Specifications
See Product Specifications
826-LPS205-M
LPS205-M
Mfr.:
Description:
Power Supplies - Chassis Mount 250W 24V @ 5.2-10.4A
Power Supplies - Chassis Mount 250W 24V @ 5.2-10.4A
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
79Expected 23/11/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.376.541 | Rp2.376.541 | |
| Rp2.294.167 | Rp11.470.835 | |
| Rp2.165.562 | Rp21.655.620 | |
| Rp2.165.378 | Rp103.938.144 | |
| 288 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504403000
- USHTS:
- 8504406012
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
