CME
Images are for reference only
See Product Specifications
See Product Specifications
324-CME
CME
Mfr.:
Description:
Modular Power Supplies – Modules 22.8V-25.2V/25A (37.5A*)
Modular Power Supplies – Modules 22.8V-25.2V/25A (37.5A*)
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.314.612 | Rp4.314.612 | |
| Rp4.246.365 | Rp21.231.825 | |
| Rp4.203.252 | Rp105.081.300 | |
| Rp4.161.974 | Rp208.098.700 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
