GB40S09P01
Images are for reference only
See Product Specifications
See Product Specifications
675-GB40S09P01
GB40S09P01
Mfr.:
Description:
Power Supplies - Board Mount 40W 5V 4A Med PCB
Power Supplies - Board Mount 40W 5V 4A Med PCB
Datasheet:
In Stock: 77
-
Stock:
-
77 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp541.390 | Rp541.390 | |
| Rp530.933 | Rp5.309.330 | |
| Rp519.742 | Rp12.993.550 | |
| Rp386.367 | Rp19.318.350 |
Datasheet
- CNHTS:
- 8504401400
- CAHTS:
- 8504403000
- USHTS:
- 8504406001
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Indonesia
