LB115S12K

Advanced Energy / SL Power
675-LB115S12K
LB115S12K

Mfr.:

Description:
LED Power Supplies 108W 12V 9A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 81   Multiples: 81
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.262.205 Rp102.238.605
243 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
CV + CC
9 A
12 VDC
108 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
Industrial
LB115S
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

LB115S 115W LED Power Supplies

Advanced Energy / SL Power LB115S 115W LED Power Supplies deliver 115W in a compact 2" x 4" x 1.2" footprint and have a built-in EMI filter to meet EN55015 class B requirements for lighting fixtures. LB115 is a single-output internal power supply with a wide temperature that is designed for low-power LED applications, such as stage lighting - requiring an efficient and compact power solution. LB115 offers a universal input of 90VAC to 264VAC and comes in four models with output voltages ranging from 12 to 56V. Advanced Energy / SL Power LB115 features a convection-cooled rating of 75W, and a maximum air-cooled rating of 115W with 200 LFM, which is delivered throughout the operating temperature range from -20°C to +50°C. LB115 starts up at -40ºC and can operate safely in elevated temperatures with reduced output loading, thus providing a range of -40°C to 70°C for intended applications.