ME150A1251F01

Advanced Energy / SL Power
675-ME150A1251F01
ME150A1251F01

Mfr.:

Description:
Desktop AC Adapters 12V @ 7.50A Class I Desktop C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 21/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.649.346 Rp2.649.346
Rp2.437.816 Rp12.189.080
Rp2.436.532 Rp24.365.320
Rp2.210.510 Rp44.210.200
Rp2.164.461 Rp129.867.660

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
12 VDC
12.5 A
Medical
Rectangular Connector
6 Pin Molex Mini Fit
1 m
Level VI, CoC Tier 2
ME150
2xMOPP
Approvals: UL/EN/IEC60601-1-2
Brand: Advanced Energy / SL Power
Compliance: UL/EN/IEC60601-1-2
Height: 1.5 in
Length: 6.5 in
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 2.8 in
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

ME150/ME240 Medical-Grade Power Supplies

Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies are 150W or 240W supplies with incremental power levels from 10W to 240W. Single output models meet IEC60601-1-2 4th Edition EMC requirements and feature 2x Means of Patient Protection (MOPP). These power supplies leverage 7-year electrolytic capacitors and deliver over 88% efficiency in small, rugged form factors. All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-1 3rd Edition.