ME150A1851N01

Advanced Energy / SL Power
675-ME150A1851N01
ME150A1851N01

Mfr.:

Description:
Desktop AC Adapters 18V @ 5.0A Class II Desktop C8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.626.780 Rp2.626.780
Rp2.415.618 Rp12.078.090
Rp2.320.035 Rp23.200.350
Rp2.167.396 Rp43.347.920
Rp2.143.363 Rp128.601.780

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Included
Universal
90 VAC to 264 VAC
150 W
Medical
Level VI, CoC Tier 2
ME150
Approvals: UL/EN/IEC60601-1-2
Brand: Advanced Energy / SL Power
Compliance: UL/EN/IEC60601-1-2
Height: 1.5 in
Length: 6.5 in
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 2.8 in
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

ME150/ME240 Medical-Grade Power Supplies

Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies are 150W or 240W supplies with incremental power levels from 10W to 240W. Single output models meet IEC60601-1-2 4th Edition EMC requirements and feature 2x Means of Patient Protection (MOPP). These power supplies leverage 7-year electrolytic capacitors and deliver over 88% efficiency in small, rugged form factors. All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-1 3rd Edition.