13162

Advanced Energy / TEGAM
324-13162
13162

Mfr.:

Description:
Test Accessories - Other Heavy Duty Ground Stake for the R1L-C, 1 Piece

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669.200 Rp3.669.200

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Accessories - Other
Accessories
Heavy Duty Ground Stake for the R1L-C
Brand: Advanced Energy / TEGAM
Frequency: 50 Hz/60 Hz
Height - in: 6 in
Length - in: 14 in
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width - in: 11 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY