720A

Advanced Energy / TEGAM
324-720A
720A

Mfr.:

Description:
Digital Multimeters Handheld Bond Meter, Intrinsically Safe

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.045.600 Rp66.045.600

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Multimeters
Bond Meters
0.2 %
4 Digit
10 mOhms to 100 Ohms
Auto
193 mm
84 mm
28 mm
Brand: Advanced Energy / TEGAM
Cable Type: M12
Height - mm: 28 mm
Length - mm: 193 mm
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 84 mm
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
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Handheld Bond Meters

Advanced Energy / TEGAM Handheld Bond Meters provide high reliability and are designed with clear and informative displays for mistake-free measurements. These handheld bond meters quickly produce accurate readings, reducing the time spent measuring. The 700 Series bond meters include three models: The standard 710A, the intrinsically safe 720A, and the wireless datalogging 730A. Common features of these handheld bond meters include three readings per second, an ergonomic, one-hand operation, long battery life, and high accuracy ±(0.2% rdg + 0.02% rng) across the whole operating range. The 720A intrinsically safe meter from TEGAM provides continuous use in the presence of flammable gases, vapors, and mists, while the 730A has BLUETOOTH® LE connectivity and seamless software integration.