BL13812-45524

Advanced Illumination
550-BL13812-45524
BL13812-45524

Mfr.:

Description:
Industrial Backlights High Intensity Linear Backlight, 12", Blue, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.857.686 Rp32.857.686

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Backlights
RoHS:  
Royal Blue
455 nm
24 VDC
311.4 mm
50.2 mm
94.8 mm
IP50
Screw Mount
BL138
Brand: Advanced Illumination
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1,341 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

BL138 High Intensity Linear Backlights

Advanced Illumination BL138 High Intensity Linear Backlights provide a high-intensity linear backlight solution for demanding machine vision applications. These backlights are equipped with ultra-high-power industrial-grade LEDs, allowing them to operate in exceptionally bright strobe and continuous modes, depending on the control configuration. BL138 backlights from Advanced Illumination have a passive finned heatsink design that optimizes thermal dissipation without active cooling fans. Designed with scalable extrusion-based housing, these backlights allow for linear, one-dimensional scalability while maintaining structural rigidity and durability. For applications exceeding 24", optional uniformity balancing every 6" ensures consistent exposure across the entire active area.