SL162-94024

Advanced Illumination
550-SL162-94024
SL162-94024

Mfr.:

Description:
Task Lighting High Intensity Spot/Coaxial Light, 940nm IR, 24v, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.236.782 Rp12.236.782

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Spot Light
LED
Infrared
940 nm
24 VDC
70.4 mm
IP50
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL162
Brand: Advanced Illumination
Current Rating: 140 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

SL162 High Intensity Spot/Coaxial Lights

Advanced Illumination SL162 High Intensity Spot/Coaxial Lights are designed to replace fiber optic light sources in coaxial/lensing applications. These lights are built with sufficient thermal management and provide 33kLux at working distances of up to 100mm. The SL162 lights feature a compact head that offers a long LED light with user-selectable light intensity on the 24V version. Advanced Illumination SL162 High Intensity Spot/Coaxial Lights offer an IP50 protection rating and operating temperature range of 0°C to +60°C.