ALD1706GPAL

Advanced Linear Devices
585-ALD1706GPAL
ALD1706GPAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Micropower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.329 Rp6.916.450
Rp137.778 Rp13.777.800
Rp133.926 Rp33.481.500
Rp132.642 Rp66.321.000
Rp130.990 Rp130.990.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
170 mV/us
10 mV
50 pA
10 V, +/- 6 V
2 V, +/- 1 V
50 uA
200 uA
60 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1706G
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES