ALD1731APAL

Advanced Linear Devices
585-LD1731APAL
ALD1731APAL

Mfr.:

Description:
Precision Amplifiers Precision CMOS Op Amp 0.15 mV, Micropower

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.329 Rp6.916.450
Rp137.778 Rp13.777.800
Rp133.926 Rp33.481.500
Rp132.458 Rp66.229.000
Rp130.807 Rp130.807.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
DIP-8
Through Hole
ALD1731A
Amplifier Type: CMOS Amplifier
Brand: Advanced Linear Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.