ALD2722PBL

Advanced Linear Devices
585-ALD2722PBL
ALD2722PBL

Mfr.:

Description:
Precision Amplifiers Dual Prec EPAD(R)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.865 Rp5.971.625
Rp232.994 Rp23.299.400
Rp227.123 Rp56.780.750
Rp224.922 Rp112.461.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.5 MHz
1.9 V/us
150 uV
10 pA
10 V, +/- 5 V
4 V, +/- 2 V
3 mA
8 mA
90 dB
26 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD2722P
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 15 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES