ALD2724EPBL

Advanced Linear Devices
585-ALD2724EPBL
ALD2724EPBL

Mfr.:

Description:
Precision Amplifiers Dual Prec EPAD(R)
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
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp167.132 Rp4.178.300
Rp162.546 Rp16.254.600
Rp161.628 Rp40.407.000
Rp156.491 Rp78.245.500
Rp154.657 Rp154.657.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.1 MHz
5 V/us
100 uV
10 pA
10 V, +/- 5.25 V
6.5 V, +/- 3.25 V
6.5 mA
15 mA
90 dB
26 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD2724E
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 65 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 87.96 dB
Unit Weight: 1,620 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES