ALD4704PBL

Advanced Linear Devices
585-ALD4704PBL
ALD4704PBL

Mfr.:

Description:
Operational Amplifiers - Op Amps 5.0mV High Slew Rate
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
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.442 Rp4.536.050
Rp177.039 Rp17.703.900
Rp175.938 Rp43.984.500
Rp170.434 Rp85.217.000
Rp168.416 Rp168.416.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.1 MHz
5 V/us
5 mV
20 pA
10 V, +/- 6 V
6.5 V, +/- 3.25 V
13 mA
15 mA
60 dB
26 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD4704P
Tube
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 3.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1,620 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES