ALD7555SAL

Advanced Linear Devices
585-ALD7555SAL
ALD7555SAL

Mfr.:

Description:
Timers & Support Products CMOS Analog RC Timer
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
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.591 Rp1.779.550
Rp33.390 Rp3.339.000
Rp31.555 Rp7.888.750
Rp30.821 Rp15.410.500
Rp29.537 Rp29.537.000
Rp28.620 Rp71.550.000
Rp28.069 Rp140.345.000

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Timers & Support Products
RoHS:  
Single/Dual CMOS Analog RC Timer
1 Timer
CMOS, NMOS, TTL
SOIC-8
2 V
10 V
0 C
+ 70 C
ALD7555S
SMD/SMT
Tube
Brand: Advanced Linear Devices
Frequency: 2.5 MHz
Operating Supply Current: 90 uA
Pd - Power Dissipation: 600 mW
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALD7555 / ALD7556 CMOS Analog RC Timers

Advanced Linear Devices ALD7555 / ALD7556 CMOS Analog RC Timers offer improved performance in speed, leakage currents, supply current, stability, temperature voltage stability, and discharge output drive compared to NE555 / NE556, SE555, TLC555, and ICM7555 / ICM7556 timers. The ALD7555 and ALD7556 feature high input impedance, which allows smaller timing capacitors and a longer timing cycle, high speed, and low power dissipation for battery-operated environments. This feature also offers reduced supply current spikes, allowing smaller and lower cost decoupling capacitors. These single/dual monolithic analog RC timing circuits offer a guaranteed low operating supply voltage of 2V to 10V, and a high discharge sinking current of 80mA at 5V.