EHJ2C

Advanced Linear Devices
585-EHJ2C
EHJ2C

Mfr.:

Description:
Rectangular Cable Assemblies 4 wire 6 in Cable f/ EH300/EH301 w/cnctor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp420.857 Rp420.857
Rp357.564 Rp3.575.640
Rp330.962 Rp8.274.050
Rp319.220 Rp15.961.000
Rp308.580 Rp30.858.000
Rp291.518 Rp72.879.500
Rp273.722 Rp136.861.000

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Rectangular Cable Assemblies
RoHS:  
EHJ
Socket Adapter Cable
J2
4 Position
Female / Female
6 in
Bulk
Brand: Advanced Linear Devices
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544110000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85441101
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES