ATS-61270R-C1-R0

Advanced Thermal Solutions
984-ATS-61270R-C1-R0
ATS-61270R-C1-R0

Mfr.:

Description:
Heat Sinks BGA fanSINK Assembly+maxiGRIP Attachment, T412, 26.25x26.25x19.5mm, 26.25mm Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.920 Rp366.920
Rp300.691 Rp3.006.910
Rp275.740 Rp5.514.800
Rp257.945 Rp12.897.250
Rp251.891 Rp25.189.100

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Cross Cut Fin
2.2 C/W
27 mm
27 mm
19.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-61
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: fanSINK maxiGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
KRHTS:
8414592000
TARIC:
8414591500
MXHTS:
8473300499
ECCN:
EAR99

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.