ATS-64190T-C1-R0

Advanced Thermal Solutions
984-ATS-64190T-C1-R0
ATS-64190T-C1-R0

Mfr.:

Description:
Heat Sinks DSPfrost/pcbCLIP Heat Sink Assembly, 22mm, with HS, Spring/Frame Clip, T766 Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp261.981 Rp261.981
Rp242.167 Rp2.421.670
Rp228.041 Rp4.560.820
Rp213.731 Rp10.686.550
Rp205.292 Rp20.529.200
Rp195.568 Rp39.113.600
Rp188.413 Rp94.206.500
Rp183.277 Rp183.277.000

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
BGA Packages
PCB
Aluminum
Straight Fin
5.42 C/W
25 mm
18.25 mm
22 mm
Brand: Advanced Thermal Solutions
Color: Blue
Product Type: Heat Sinks
Series: ATS-64190
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: pcbCLIP/DSPfrost
Type: PCB Clip Heat Sink Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99

pcbCLIP Heat Sink w/ Tape-on PCB Attachment System

Advanced Thermal Solutions pcbCLIP Tape-on PCB Attachment System is a two-part, tape-on system that features a heat sink. This system features a rugged, flame-retardant plastic frame clip that attaches directly to the PCB, around a hot component, via the strong 3M pressure-sensitive adhesive. Once the frame clip is in place, a heat sink mounts easily to the component with the pcbCLIP's spring clip. This stainless steel spring clip runs through the heat sink fins and snaps securely to the frame clip, and the heat sink is attached with steady, even pressure, optimizing heat flow from component to sink.