ATS-EXL6-1220-R0
See Product Specifications
Mfr.:
Description:
Heat Sinks Extrusion Profile, AL6063, 1220mm Length, 100.76mm Width, 27mm Height
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.972.459,38 | Rp39.724.593,80 | |
| Rp3.972.092,46 | Rp99.302.311,50 | |
| Rp3.918.705,60 | Rp195.935.280,00 | |
| 100 | Quote |
Datasheet
Test/Quality Data
- USHTS:
- 7604291090
- JPHTS:
- 760429000
- KRHTS:
- 7604299000
- MXHTS:
- 7604290200
- BRHTS:
- 76042920
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
