ATS-EXL84-1220-R0
Images are for reference only
See Product Specifications
See Product Specifications
984-ATSEXL84-1220-R0
ATS-EXL84-1220-R0
Mfr.:
Description:
Heat Sinks Extrusion Profile, AL6063, 1220mm Length, 70mm Width, 25mm Height
This product will be sent to you directly from the manufacturer.
Heat Sinks Extrusion Profile, AL6063, 1220mm Length, 70mm Width, 25mm Height
This product will be sent to you directly from the manufacturer.
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.21 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.652.608 | Rp16.526.080 | |
| Rp1.572.986 | Rp39.324.650 | |
| Rp1.516.664 | Rp75.833.200 | |
| Rp1.461.626 | Rp146.162.600 |
Datasheet
Test/Quality Data
Compliance Codes
- CAHTS:
- 7604290030
- USHTS:
- 7604291010
- JPHTS:
- 760429000
- KRHTS:
- 7604299000
- MXHTS:
- 7604290200
- BRHTS:
- 76042920
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
