ATS-HE23-C1-R0

Advanced Thermal Solutions
984-ATS-HE23-C1-R0
ATS-HE23-C1-R0

Mfr.:

Description:
Heat Exchangers Heat Exchanger, No Fan, Tube to Fin, Liquid-to-Air, 444.5x228.6x63.5mm

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 03/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.893.731 Rp16.893.731
Rp14.941.349 Rp149.413.490

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE23
Heat Exchangers
Liquid-to-Air
63.5 mm
228.6 mm
Brand: Advanced Thermal Solutions
Length: 444.5 mm
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 6,795 kg
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
8419505000
JPHTS:
841950000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.