ATS-HP-D9TOOL-C1-R0

Advanced Thermal Solutions
984-ATSHPD9TOOLC1R0
ATS-HP-D9TOOL-C1-R0

Mfr.:

Description:
Other Tools Precision Heat Pipe Bending Tool, AL6063, Heat Pipe Diameter Tool Can Bend 9mm

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.633.914 Rp6.633.914
Rp6.149.212 Rp30.746.060
Rp5.951.626 Rp59.516.260
Rp5.700.469 Rp142.511.725

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Other Tools
RoHS:  
Benders
Bending Tool
ATS Heat Pipe Bender
Brand: Advanced Thermal Solutions
Description/Function: Diameter of Heat Pipe the Tool Can Bend 9 mm
Product Type: Hand Tools
Series: ATS-HP-D
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: ATS-HP-D9TOOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205591000
JPHTS:
820559000
KRHTS:
8205599000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99

Precision Heat Pipe Bending Tools

Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.

FEATURED PRODUCTS
ADVANCED THERMAL SOLUTIONS