ATS-PP-01
Images are for reference only
See Product Specifications
See Product Specifications
984-ATS-PP-01
ATS-PP-01
Mfr.:
Description:
Heat Sinks Brass Push Pin, 9mm Height, 3.175mm Board Hole
Heat Sinks Brass Push Pin, 9mm Height, 3.175mm Board Hole
Datasheet:
In Stock: 1.167
-
Stock:
-
1.167 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.814 | Rp19.814 | |
| Rp17.594 | Rp175.940 | |
| Rp17.135 | Rp428.375 | |
| Rp16.658 | Rp832.900 | |
| Rp15.741 | Rp1.574.100 | |
| Rp14.842 | Rp3.710.500 | |
| Rp14.310 | Rp7.155.000 | |
| Rp13.778 | Rp13.778.000 | |
| Rp12.659 | Rp25.318.000 |
Datasheet
Test/Quality Data
Compliance Codes
- CNHTS:
- 7419809100
- CAHTS:
- 7415290000
- USHTS:
- 7415290000
- JPHTS:
- 741529000
- KRHTS:
- 7415290000
- TARIC:
- 7415290000
- MXHTS:
- 7415299900
- BRHTS:
- 74152900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
