ATSEU-077-EXL-R1

Advanced Thermal Solutions
984-ATSEU-077-EXL-R1
ATSEU-077-EXL-R1

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates LED STAR Extrusion Profile, 1000mm Length, Material: AL6063

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.430.071 Rp1.430.071
Rp1.295.411 Rp12.954.110
Rp1.209.001 Rp30.225.025
Rp1.165.888 Rp58.294.400
Rp1.122.592 Rp112.259.200

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum Alloy
Extrusion
Brand: Advanced Thermal Solutions
Length: 1 m
Product: Heatsinks
Product Type: LED Heat Sinks
Series: ATSEU
Factory Pack Quantity: 1
Subcategory: Heat Sinks
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
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.