422LCOR

Advantech
923-422LCOR
422LCOR

Mfr.:

Description:
Interface Modules 232/422 CONV W/LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to RS-422
2 Port
90 kb/s
RS-232/422
12 V
12 V
Brand: Advantech
Description/Function: Converts unbalanced RS-232 signals to balanced voltage digital interface to allow communications
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-422LCOR
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.