96FD25-S256-PLG2

Advantech
923-96FD25S256PLG2
96FD25-S256-PLG2

Mfr.:

Description:
Solid State Drives - SSD 256 GB - 5 V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
96FD25
256 GB
SATA Flash Drives
2.5 in
MLC
SATA
300 MB/s
500 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.8 mm
Brand: Advantech
Connector Type: 7-pin signal, 15-pin power
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH