96PS-A200W1U-1

Advantech
923-96PSA200W1U1
96PS-A200W1U-1

Mfr.:

Description:
Power Supplies - Rack Mount ZIPPY SPS 100-240V 200W W/PFC AT-AUTO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 W
100 VAC to 240 VAC
4 Output
3.3 VDC
14 A
5 VDC
16 A
190 mm
100 mm
40 mm
Brand: Advantech
Compliance: CB, CCC, CE, CUL, TUV
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 9 A
Output Current-Channel 4: 700 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: 12 VDC
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
TARIC:
8504408390
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.