ADAM-2031Z-AE

Advantech
923-ADAM-2031Z-AE
ADAM-2031Z-AE

Mfr.:

Description:
Humidity Sensors - Industrial Temperature and Humidity Sensor Node

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.540.492 Rp5.540.492

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Humidity Sensors - Industrial
RoHS:  
0 % to 100 %
+/- 3 %
- 20 C to + 70 C
20 mA
15 V
Brand: Advantech
Description/Function: Wireless Temperature and Humidity Sensor
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Humidity Sensors
Response Time: 8 s
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994

FEATURED PRODUCTS
ADVANTECH