ADAM-4015-F

Advantech
923-ADAM-4015-F
ADAM-4015-F

Mfr.:

Description:
I/O Modules 6-Ch RTD Module w/ Modbus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.936.480 Rp7.936.480

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Remote I/O Modules
10 VDC to 30 VDC
Screw
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.