ADAM-6700E-A

Advantech
923-ADAM-6700E-A
ADAM-6700E-A

Mfr.:

Description:
Interface Modules USB to MiniPCIe Adaptor Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.779.562 Rp1.779.562

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Adapters
USB to mPCIe
2 Port
mPCIe, USB
10 V
30 V
- 20 C
+ 70 C
Brand: Advantech
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.