AMAX-2754SY-AE

Advantech
923-AMAX-2754SY-AE
AMAX-2754SY-AE

Mfr.:

Description:
I/O Modules 32-channel Isolated Digital Output Modu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Distributed I/O Modules
24 V
10 V to 30 V
1.1 A
DC
Wire Leads
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: AMAX-2750SY
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.