BB-485USB9F-2W

Advantech
600-485USB9F-2W
BB-485USB9F-2W

Mfr.:

Description:
Interface Modules ULI-361D USB to 1 x RS-485 2W DB9F CNV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.944.676 Rp1.944.676

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-485
2 Port
12 Mb/s
RS-485, USB
5 V
5 V
0 C
+ 70 C
Brand: Advantech
Dimensions: 2.3 in x 1.3 in x 0.6 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 485USB9F-2W
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.