BB-EIRSP1

Advantech
600-EIRSP1
BB-EIRSP1

Mfr.:

Description:
Connectorised Surge Protectors INDUSTRIAL ETHERNET SURGE SUPRESSOR, 1 PORT

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet
RJ-45
DIN Rail
60 V
1 A
RJ45
LAN Interfaces
- 40 C
+ 80 C
Brand: Advantech
Capacitance: 50 pF
Compliance: CE; UL
Features: 3 Stage, 8 Lines
Height: 8.6 m
Length: 3 m
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 11.9 m
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH