BB-USOPTL4-2P

Advantech
600-USOPTL4-2P
BB-USOPTL4-2P

Mfr.:

Description:
Interface Modules USB TO ISOLATED SERIAL 2 PORT RS-422/485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.836.006 Rp4.836.006

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-422/485
3 Port
12 Mb/s
RS-422/485, USB
5 V
5 V
0 C
+ 70 C
USOPTL4
Brand: Advantech
Dimensions: 7.5 in x 1.2 in x 3.1 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994